Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5745036-2

PLUG ASSY,25P,HDP-20,CN

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
PLUG ASSY,25P,HDP-20,CN
Product Highlights:
  • Connector
  • Product Series = HDP-20 (Crimp Snap)
  • Number of Positions = 25
  • Plug
  • Without Contacts
Search Keywords: 57450362
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5745036-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908180
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 400
Type: D-Subminiature
Body Orientation: Straight
Mounting: Cable Mount
Gender: Pin
Termination Method: Crimp
Shell Size: 3
Number of Contacts: 25
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5745036-2 RoHS compliant?
Yes, 5745036-2 is RoHS compliant.
What is the lead time for 5745036-2?
The standard lead time for 5745036-2 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,453
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
200
19 Weeks can ship 3/29/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$11.14
50
$9.85
100
$9.38
200
$8.78
400
$7.68
600
$7.66
800 +
$7.64
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!