- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 5745007-1
5745007-1
TE Connectivity / AMP Brand
RS449 LATCH BLOCK KIT
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
RS449 LATCH BLOCK KIT
Product Highlights:
- Accessory Type = Latch
- Latch Type = Latching Block With Threaded Hole
- 9 Positions, 15 Positions, 25 Positions, 37 Positions
- Panel Attachment Style = Front Mount
- Shell Size = 1, 2, 3, 4
Search Keywords: 57450071
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5745007-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7907006000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Latch
-
Dimension:6.98 x 6.6 x 10.16 mm
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
752
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
250
19 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
10
$4.25
50
$4.23
100
$4.22
250
$4.21
500
$2.59
750
$2.05
1,000 +
$2.01
Click for Quote
Log in
to unlock special pricing