Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5745001-2

HDJ PLUG 9P RA 590

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance
Description +
HDJ PLUG 9P RA 590
Product Highlights:
  • Number of Positions = 9
  • Plug
  • PCB Mount Angle = Right Angle
  • Product Series = HDJ-20
  • Without Mating Connector Lock
Search Keywords: 57450012
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5745001-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 17
Type: D-Subminiature
Body Orientation: Right Angle
Mounting: Through Hole
Gender: M
Termination Method: Solder
Shell Size: 1
Number of Contacts: 9
Contact Plating: Gold Over Palladium Nickel
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5745001-2 RoHS compliant?
Yes, 5745001-2 is RoHS compliant.
What is the lead time for 5745001-2?
The standard lead time for 5745001-2 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 840
Can Ship immediately
MOQ for In Stock Qty:
34
MOQ for out of Stock Qty:
34
Order Increment:
17
15 Weeks can ship 2/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
34
$24.61
50
$24.56
100
$24.49
298
$24.43
595
$12.91
893
$8.87
1,190 +
$8.70
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!