Available Replacements
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

57040-5

/RIB/40x28/-/PVC/UL2651/GY/-/

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
reel Packaging
Certificate of Compliance
Description +
/RIB/40x28/-/PVC/UL2651/GY/-/
Product Highlights:
  • 1.27 mm Centerline
  • Wire Size - Details = 28 (7/36TC)
  • Number of Conductors = 40
  • Ribbon Cable Outside Conductor Spacing = 49.53 mm
  • Width = 50.80 mm
Search Keywords: 570405
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 57040-5
Unit of Measure: Per Foot
RoHS: Yes
HTS: 8544493080
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1
Cable Pitch: 1.27 mm
Cable Length: 30.48 m
Type: Flat Cable
Number of Conductors: 40
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 57040-5 discontinued?
Yes, 57040-5 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 57040-5?
The recommended replacement for 57040-5 is 40WDY00005 from TE Connectivity / Madison Cable Brand, available from OnlineComponents.com.
Is 57040-5 RoHS compliant?
Yes, 57040-5 is RoHS compliant.
What is the lead time for 57040-5?
The standard lead time for 57040-5 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 75 Feet
Can Ship immediately You may purchase all in-stock quantity of 75
Stock lot only:
75 Feet
Minimum Order Quantity:
100 Feet
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.7714
100
$0.7013
2,000
$0.6794
3,000
$0.6461
6,000
$0.6346
18,000 +
$0.6014
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!