- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Flat ›
- 57040-2
57040-2
TE Connectivity / AMP Brand
CABLE, PLANAR RIBBON, #28 AWG 7/36 STRANDED
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Reel Packaging
Description
+
CABLE, PLANAR RIBBON, #28 AWG 7/36 STRANDED
Product Highlights:
- 1.27 mm Centerline
- Wire Size - Details = 28 (7/36TC)
- Number of Conductors = 25
- Ribbon Cable Outside Conductor Spacing = 10.16 mm
- Width = 11.43 mm
Search Keywords: 570402
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:57040-2
-
Alias/AKA:25WDY00001
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1 -
Cable Pitch:1.27 mm
-
Cable Length:30.48 m
-
Type:Flat Cable
-
Number of Conductors:25
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,404 Feet
Ships today, if you order in
Minimum Order Quantity:
234 Feet
Price (USD)
Qty
Unit Price
234
$0.3411
1,000
$0.3360
2,500
$0.3118
5,000
$0.2991
7,500
$0.2946
10,000
$0.2901
15,000 +
$0.2858
Click for Quote
Log in
to unlock special pricing