- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cables ›
- 57034-6
TE Connectivity / AMP Brand
57034-6
Flat Ribbon Cable 16Conductors 26AWG Tinned Copper 300VAC
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:57034-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Flat Ribbon Cable
-
Cable Diameter:N/A
-
Color:N/A
-
Number of Conductors:16
-
Conductor Material:Tinned Copper
-
This product is discontinued, but still in stock.