- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 569984-1
569984-1
TE Connectivity / AMP Brand
Conn RJ-25 F 6 POS 2.54mm Solder ST Thru-Hole 6 Terminal 1 Port Tray Cat 3
Datasheet Accessories
RoHS Non-Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Conn RJ-25 F 6 POS 2.54mm Solder ST Thru-Hole 6 Terminal 1 Port Tray Cat 3
Product Highlights:
- Connector
- Single Port Configuration
- 1 x 1 Jack Configuration
- Jack Type = RJ25
- 6 Positions
Search Keywords: 5699841
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:569984-1
-
Unit of Measure:Per Each
-
RoHS:No
-
ECCN:EAR99
-
Supplier Standard Pack:
176 -
Type:RJ-25
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Gender:F
-
Number of Contacts:6
-
Maximum Voltage Rating:150 VAC
-
Maximum Current Rating:1.5/Contact A
-
Operating Temperature:N/A
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.