- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 569450-1
569450-1
TE Connectivity / AMP Brand
Conn Telephone/Telecom F 16 POS Solder RA Thru-Hole 16 Terminal 2 Port
Datasheet Accessories
RoHS Non-Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Conn Telephone/Telecom F 16 POS Solder RA Thru-Hole 16 Terminal 2 Port
Product Highlights:
- Jack
- Stacked Port Configuration
- 2 x 1 Jack Configuration
- Jack Type = RJ45
- Number of Positions = 8
Search Keywords: 5694501
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:569450-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
45 -
Type:Telephone/Telecom
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:N/A
-
Gender:F
-
Number of Contacts:16
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.