- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 569335-3
569335-3
TE Connectivity / AMP Brand
Connector Accessories 50 POS CHAMP Strain Relief Cover Black Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Connector Accessories 50 POS CHAMP Strain Relief Cover Black Bulk
Product Highlights:
- Strain Relief
- 50 Positions
- Product Category = Connectors
- Not Shielded
- 90° Cable Exit Angle
Search Keywords: 5693353
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:569335-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Cover Kit
-
Dimension:98.5 mm
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
100
12 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
100
$8.84
200
$5.44
300
$4.31
400 +
$4.22
Click for Quote
Log in
to unlock special pricing