- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 569335-1
569335-1
TE Connectivity / AMP Brand
Connector Accessories 50 POS CHAMP Strain Relief Cover Almond Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Connector Accessories 50 POS CHAMP Strain Relief Cover Almond Bulk
Product Highlights:
- Strain Relief
- Number of Positions = 50
- Product Category = Connectors
- Not Shielded
- 90° Cable Exit Angle
Search Keywords: 5693351
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:569335-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Cover Kit
-
Dimension:98.5 mm
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
11 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
250
$10.06
500
$5.33
750
$3.75
1,000 +
$3.67
Click for Quote
Log in
to unlock special pricing