- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 569212-2
569212-2
TE Connectivity / AMP Brand
Conn RJ-45 F 8 POS ST Panel Mount 8 Terminal 1 Port Carton
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Conn RJ-45 F 8 POS ST Panel Mount 8 Terminal 1 Port Carton
Search Keywords: 5692122
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:569212-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:RJ-45
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Pitch:N/A
-
Gender:F
-
Number of Contacts:8
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11
Can Ship immediately