Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

569025-1

The 569025-1 is a 180° snap-on strain relief cover designed for 64-position CHAMP miniature ribbon connectors.

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
The 569025-1 is a 180° snap-on strain relief cover designed for 64-position CHAMP miniature ribbon connectors.
Product Highlights:
  • Cover
  • Cover Type = Strain Relief
  • Snap-On Cover/Strain Relief Retention Method
  • 180° Cable Exit Angle
  • Number of Positions = 64
Search Keywords: 5690251
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    569025-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Cover
  • Dimension:
    79.15 x 42.04 mm
  • Operating Temperature:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 569025-1 RoHS compliant?
Yes, 569025-1 is RoHS compliant.
What is the lead time for 569025-1?
The standard lead time for 569025-1 is approximately 22 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
61   can ship 10/8/26
100   can ship 11/23/26
100   can ship 12/9/26
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
22 Weeks can ship 2/1/27
ADD TO CART
Price (USD)
Qty
Unit Price
5
$16.28
10
$16.24
25
$16.20
50
$12.15
75
$11.34
100 +
$11.11
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!