- Home ›
- All Products›
- 567334-2
567334-2
TE Connectivity / AMP Brand
HDMDULSMPR042F K
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
HDMDULSMPR042F K
Search Keywords: 5673342
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:567334-2
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8207306062
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Applicator & Product Style:Heavy Duty Mini (HDM)
-
Alignment Aids:Alignment Gauge , Camera
-
Terminator Type:30 mm (1.12") Stroke Terminator , 40 mm (1.62") Stroke Terminator
-
Service Options:Capability Study , Crimped Samples , Cross Section - Photograph
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
22 Weeks
can ship
11/10/26
Price (USD)
Qty
Unit Price
1
$13,092.94
3
$13,060.20
5 +
$13,027.55
Click for Quote
Log in
to unlock special pricing