- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 5-66507-9
Available Replacements
ROHs Equivalent
TE Connectivity / AMP Brand
5-66507-9
Standard Cable Connectors
View Datasheet Ask the Datasheet Accessories
RoHS Non-Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Standard Cable Connectors
Product Highlights:
- Contact
- Product Series = HDP-20 (Crimp Snap)
- Pin
- Brass Contact Base Material
- Wire Termination Type = Crimp
Search Keywords: 5665079
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-66507-9
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
Supplier's Standard Package:
1000 -
Contact Type:Signal
-
Gender:Pin
-
Contact Size:20
-
Wire Size:24-28 AWG
-
Contact Material:Brass
-
Contact Plating:Gold over Nickel
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Product Guides
+
Frequently Asked Questions
Is 5-66507-9 discontinued?
Yes, 5-66507-9 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 5-66507-9 RoHS compliant?
No, 5-66507-9 is not RoHS compliant.
What is the lead time for 5-66507-9?
The standard lead time for 5-66507-9 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.