- Ana Sayfa ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 5-66504-7
5-66504-7
TE Connectivity / AMP Brand
Standard Cable Connectors
Veri Sayfası Donatılar
Non-Uyumlu
Discontinued
Certificate of Compliance Guarantee
tanım
+
Standard Cable Connectors
Product Highlights:
- Contact
- Product Series = HDP-20 (Crimp Snap)
- Socket
- Wire Termination Type = Crimp
- Wire Insulation Diameter = 1.52 mm
Search Keywords: 5665047
şartname
+
-
Product AttributeAttribute Value Select Attribute
-
satıcı:TE Connectivity / AMP Brand
-
Parça Numarası:5-66504-7
-
Ölçü Birimi:Per Each
-
RoHS :No
-
HTS:8536904000
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:20
-
Wire Size:20-24 AWG
-
Contact Material:Phosphor Bronze
-
Contact Plating:Gold over Nickel
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
kaynaklar
+
-
- Item discontinued
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.