- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 5-66461-9
5-66461-9
TE Connectivity / AMP Brand
SKT,.062 DIA,.025 SQ POST,LP
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
SKT,.062 DIA,.025 SQ POST,LP
Product Highlights:
- Contact Type = Socket
- Contact Classification = Signal
- Type III+ Series
- Tin Contact Plating, Mating Area, Material
- Brass Contact Base Material
Search Keywords: 5664619
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-66461-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:16
-
Wire Size:N/A
-
Contact Material:Brass
-
Contact Plating:Tin over Nickel
-
Maximum Current Rating:N/A
-
Termination Method:Wire Wrap
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
7,741
can ship 8/31/26
10,000
can ship 10/12/26
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
2500
71 Weeks
can ship
10/14/27
Price (USD)
Qty
Unit Price
25
$1.140
500
$0.954
1,000
$0.901
2,500
$0.863
5,000
$0.830
7,500
$0.828
10,000 +
$0.826
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT