- Home ›
- All Products›
- 5-6609987-2
5-6609987-2
TE Connectivity / AMP Brand
15SRB2-Y=F8224F
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
15SRB2-Y=F8224F
Search Keywords: 566099872
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-6609987-2
-
Alias/AKA:15SRB2-Y
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Ground Option:None
-
Comment:Small footprint. VDE rated at 10 amps.
-
Leakage Current (Max) (250VAC, 50Hz):280 µA
-
Mount Angle:Right Angle
-
Filter Type:Power Line
-
Operating Temperature Range:-10 – 40 °C
-
Ground Choke Option:No
-
Leakage Current (Max) (120VAC, 60Hz):160 µA
-
Voltage Rating (Max):250 VAC
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
40
Order Increment:
40
17 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
40
$2.90
80
$2.81
280
$2.57
520
$2.30
1,000
$2.21
2,520
$2.15
5,000
$2.09
7,520 +
$2.06
Click for Quote
Log in
to unlock special pricing