- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- 5-6609951-6
5-6609951-6
TE Connectivity / AMP Brand
PS0S0DH3A=C4470
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
PS0S0DH3A=C4470
Search Keywords: 566099516
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-6609951-6
-
Alias/AKA:PS0S0DH3A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8537109170
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
80 -
Type:EMI/RFI Filtered
-
Body Orientation:Straight
-
Gender:PL
-
Mounting:Panel Mount
-
Termination Method:Solder
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:3 A
-
Operating Frequency:N/A
-
Operating Temperature:-10 to 40 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
0
On Order:
80
can ship 10/26/26
MOQ for out of Stock Qty:
20
33 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
1
$55.07
5
$38.87
10
$31.94
20
$30.66
40
$29.06
60
$28.92
80 +
$28.36
Click for Quote
Log in
to unlock special pricing