- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- 5-6609951-0
5-6609951-0
TE Connectivity / AMP Brand
Power Entry Module Filtered M 3 POS 250VAC 6A/Contact Switch/Fuse/Voltage Selector ST 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Power Entry Module Filtered M 3 POS 250VAC 6A/Contact Switch/Fuse/Voltage Selector ST 1 Port
Search Keywords: 566099510
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-6609951-0
-
Alias/AKA:PS0SXSH6B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8537109170
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
80 -
Type:Filtered
-
Body Orientation:Straight
-
Gender:M
-
Mounting:Snap-In
-
Termination Method:Solder
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:6/Contact A
-
Operating Frequency:30 to 30000 KHz
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
20
35 Weeks
can ship
2/1/27
Price (USD)
Qty
Unit Price
20
$50.52
40
$31.09
60
$24.61
80 +
$24.12
Click for Quote
Log in
to unlock special pricing