- Home ›
- All Products›
- 5-6609940-6
5-6609940-6
TE Connectivity / AMP Brand
PM0SXSSXB=C3370
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
PM0SXSSXB=C3370
Search Keywords: 566099406
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-6609940-6
-
Alias/AKA:PM0SXSSXB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8537109170
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Leakage Current (Max) (120VAC, 60Hz):2 µA
-
Ground Option:None
-
Filter Type:Power Entry (Filtered/Unfiltered)
-
Operating Temperature Range:-10 – 40 °C
-
Ground Choke Option:No
-
Mount Angle:Vertical
-
For Use With:P Series
-
Fuse Options:Single
-
Leakage Current (Max) (250VAC, 50Hz):5 µA
-
Accessory Type:Fuse Clip
-
Extender Options:None
-
Voltage Rating (Max):115 VAC, 230 VAC
-
Panel Thickness Range:.031 – .079 in, .79 – 2 mm
-
Level Of Filtering:Inductor & Capacitor
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
15
35 Weeks
can ship
1/8/27
Price (USD)
Qty
Unit Price
15
$53.12
30
$32.69
45
$25.88
60 +
$25.36
Click for Quote
Log in
to unlock special pricing