- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 5-6609208-9
TE Connectivity / AMP Brand
5-6609208-9
Conn RJ-45 F 8 POS 2.54mm Solder RA Thru-Hole 8 Terminal 1 Port
View Datasheet Ask the Datasheet Accessories Notify Me
- Signal
- L Series
- Signal RJ Jack Application
- Mount Style = Printed Circuit Mount
- Current Rating = 2.3 Amps.
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 5-6609208-9 |
| Alias/AKA: | RJ45-8L2-S |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536698000 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| Type: | RJ-45 |
| Body Orientation: | Right Angle |
| Mounting: | Through Hole |
| Pitch: | 2.54 mm |
| Gender: | F |
| Number of Contacts: | 8 |
| Maximum Current Rating: | 2.3/Contact A |
-
This product is discontinued, but still in stock.