- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- 5-6609107-1
5-6609107-1
TE Connectivity / AMP Brand
PS0S0DSX0=C1107
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
PS0S0DSX0=C1107
Product Highlights:
- Filter - EMI/RFI
- Filter Type = Power Entry (Filtered/Unfiltered)
- P (3-10 Amp) Series
- General Purpose Application
- Mount Style = Snap-in
Search Keywords: 566091071
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-6609107-1
-
Alias/AKA:PS0S0DSX0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8537109170
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
80 -
Type:EMI/RFI Filtered
-
Body Orientation:Straight
-
Gender:M
-
Mounting:Snap-In
-
Termination Method:Quick Connect
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:10 A
-
Operating Frequency:30 to 30000 KHz
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
190
Can Ship immediately
31 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
1
$31.17
5
$28.97
10
$26.01
25
$23.88
80
$22.89
160
$22.83
320 +
$22.77
Click for Quote
Log in
to unlock special pricing