- Home ›
- All Products›
- 5-6609106-1
5-6609106-1
TE Connectivity / AMP Brand
PSJS0SH6A=C1295
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
PSJS0SH6A=C1295
Search Keywords: 566091061
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-6609106-1
-
Alias/AKA:PSJS0SH6A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8537109170
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
80 -
Operating Temperature Range:-10 – 40 °C
-
Leakage Current (Max) (250VAC, 50Hz):5 µA
-
Mount Angle:Vertical
-
Ground Option:None
-
Ground Choke Option:No
-
Extender Options:J Series
-
Fuse Options:Single
-
For Use With:P Series
-
Accessory Type:Fuse Clip
-
Filter Type:Power Entry (Filtered/Unfiltered)
-
Leakage Current (Max) (120VAC, 60Hz):2 µA
-
Voltage Rating (Max):115 VAC, 230 VAC
-
Panel Thickness Range:.031 – .079 in, .79 – 2 mm
-
Level Of Filtering:Inductor & Capacitor
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
20
35 Weeks
can ship
2/9/27
Price (USD)
Qty
Unit Price
20
$49.48
40
$30.45
60
$24.10
80 +
$23.62
Click for Quote
Log in
to unlock special pricing