- Home ›
- All Products›
- 5650959-5
TE Connectivity / AMP Brand
5650959-5
ASSY,RECEPT,EUROCARD,TYPE R,LEAD-FREE,15
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
ASSY,RECEPT,EUROCARD,TYPE R,LEAD-FREE,15
Product Highlights:
- Receptacle
- Number of Positions = 150
- PCB Mount Angle = Right Angle
- Yes PCB Retention Feature
- Boardlock(s)
Search Keywords: 56509595
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 5650959-5 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
28 |
| Termination Method to Printed Circuit Board: | Through Hole - Solder |
| DIN Level: | II |
| Circuit Application: | Signal |
| Housing Material: | Polymer - GF |
| Contact Base Material: | Copper Alloy |
| Number of Rows: | 3 |
| PCB Mount Retention Type: | Boardlock |
| Connector & Housing Type: | Receptacle |
| Number of Positions: | 150 |
| Number of Columns: | 50 |
| Contact Current Rating (Max): | 1.5 A |
| PCB Contact Termination Area Plating Material: | Tin |
| Number of Signal Positions: | 150 |
| Mating & Unmating Configuration: | Make First / Break Last |
| DIN Size: | Half |
| Contact Mating Area Plating Material: | Gold |
| Connector Mounting Type: | Board Mount |
| PCB Mount Orientation: | Right Angle |
| Connector System: | Board-to-Board |
| Connector & Contact Terminates To: | Printed Circuit Board |
| Contact Mating Area Plating Material Thickness: | .003 µm |
| Contact Type: | Socket |
| Mating Alignment: | Without |
| Packaging Method: | Box |
| PCB Mount Retention: | With |
| UL Flammability Rating: | UL 94V-0 |
| PCB Contact Termination Area Plating Material Thickness: | 3.93 – 7.87 µin, .1 – .2 µm |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Row-to-Row Spacing: | .1 in, 2.54 mm |
| Termination Post & Tail Length: | .11 in, 2.79 mm |
| Connector Height: | .453 in, 17.58 mm |
| Operating Temperature Range: | -55 – 105 °C, -67 – 221 °F |
| Rows Loaded: | A , B , C |
| Centerline (Pitch): | .1 in, 2.54 mm |
| Primary Product Color: | Gray |
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 5650959-5 RoHS compliant?
Yes, 5650959-5 is RoHS compliant.
What is the lead time for 5650959-5?
The standard lead time for 5650959-5 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
140
19 Weeks
can ship
3/22/27
Price (USD)
Qty
Unit Price
140
$34.77
280
$18.35
420
$12.62
560 +
$12.37
Click for Quote
Log in
to unlock special pricing