Available Replacements
Non-RoHS Equivalent
650949-5 650949-5 TE Connectivity / AMP Brand
650949-5

TE Connectivity / AMP Brand

In Stock: 3,921

Minimum Order: 8

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5650949-5

ASSY,PIN,EUROCARD,TYPE C,LEAD-FREE,120 P

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
ASSY,PIN,EUROCARD,TYPE C,LEAD-FREE,120 P
Product Highlights:
  • Type C Connectors
  • Plug
  • Number of Positions = 120
  • Rows Loaded = A, B, C
  • Terminate To Printed Circuit Board
Search Keywords: 56509495
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5650949-5
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 30
Type: DIN 41612
Gender: Pin
Body Orientation: Right Angle
Mounting: Through Hole
Pitch: 2.54 mm
Number of Contacts: 120
Termination Method: Solder
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5650949-5 RoHS compliant?
Yes, 5650949-5 is RoHS compliant.
What is the lead time for 5650949-5?
The standard lead time for 5650949-5 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 575
Can Ship immediately
MOQ for In Stock Qty:
8
MOQ for out of Stock Qty:
8
19 Weeks can ship 3/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
8
$45.09
25
$44.98
50
$44.87
100
$44.76
150
$44.65
300
$23.56
450
$16.21
600 +
$15.88
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!