Available Replacements
Non-RoHS Equivalent
650948-5 650948-5 TE Connectivity / AMP Brand
650948-5

TE Connectivity / AMP Brand

In Stock: 20

Minimum Order: 30

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5650948-5

The 5650948-5 is a 48-position, right-angle Eurocard Type C plug connector designed for PCB termination.

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
The 5650948-5 is a 48-position, right-angle Eurocard Type C plug connector designed for PCB termination.
Product Highlights:
  • Type C Connectors
  • Plug
  • Number of Positions = 48
  • Rows Loaded = A, B, C
  • Terminate To Printed Circuit Board
Search Keywords: 56509485
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    5650948-5
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    30
  • Type:
    DIN 41612
  • Gender:
    Pin
  • Body Orientation:
    Right Angle
  • Mounting:
    Through Hole
  • Pitch:
    2.54 mm
  • Number of Contacts:
    48
  • Termination Method:
    Solder
  • Operating Temperature:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5650948-5 RoHS compliant?
Yes, 5650948-5 is RoHS compliant.
What is the lead time for 5650948-5?
The standard lead time for 5650948-5 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,480
Can Ship immediately
Minimum Order Quantity:
30
Order Increment:
30
8 Weeks can ship 11/16/26
ADD TO CART
Price (USD)
Qty
Unit Price
30
$4.60
60
$4.34
120
$4.10
270
$3.85
510
$3.75
1,020
$3.54
2,520
$3.53
5,010 +
$3.52
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!