Available Replacements
RoHS olmayan eşdeğer
650936-5 650936-5 TE Connectivity / AMP Brand
650936-5

TE Connectivity / AMP Brand

In Stock: 4,307

Minimum Order: 60

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5650936-5

ASSY,PIN,EUROCARD,TYPE R/2,LEAD-FREE,A&C

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
ASSY,PIN,EUROCARD,TYPE R/2,LEAD-FREE,A&C
Product Highlights:
  • Connector
  • Connector Type = Plug
  • 32 Positions
  • PCB Mount Angle = Vertical
  • No PCB Retention Feature
Search Keywords: 56509365
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5650936-5
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 30
Type: DIN 41612
Gender: Pin
Body Orientation: Straight
Mounting: Through Hole
Pitch: 2.54 mm
Number of Contacts: 32
Termination Method: Solder
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5650936-5 RoHS compliant?
Yes, 5650936-5 is RoHS compliant.
What is the lead time for 5650936-5?
The standard lead time for 5650936-5 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 60
Ships today, if you order in
MOQ for In Stock Qty:
30
MOQ for out of Stock Qty:
150
Order Increment:
30
10 Weeks can ship 1/28/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
30
$5.17
60
$5.15
120
$5.14
150
$5.13
300
$3.16
450
$2.50
600 +
$2.45
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!