Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5650922-5

ASSY,PIN,EUROCARD,TYPE R,LEAD-FREE,150 P

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
ASSY,PIN,EUROCARD,TYPE R,LEAD-FREE,150 P
Product Highlights:
  • Plug
  • Number of Positions = 150
  • PCB Mount Angle = Vertical
  • No PCB Retention Feature
  • Post Type = Solder Post
Search Keywords: 56509225
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5650922-5
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 30
Type: DIN 41612
Gender: Pin
Body Orientation: Straight
Mounting: Through Hole
Pitch: 2.54 mm
Number of Contacts: 150
Termination Method: Solder
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5650922-5 RoHS compliant?
Yes, 5650922-5 is RoHS compliant.
What is the lead time for 5650922-5?
The standard lead time for 5650922-5 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 492
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
150
10 Weeks can ship 1/18/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$25.04
25
$22.81
50
$21.56
100
$19.71
150
$16.98
300
$15.69
450
$15.65
600 +
$15.61
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!