Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5650921-5

ASSY,PIN,EUROCARD,TYPE R,LEAD-FREE,120 P

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
ASSY,PIN,EUROCARD,TYPE R,LEAD-FREE,120 P
Search Keywords: 56509215
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5650921-5
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 30
Type: DIN 41612
Gender: Pin
Body Orientation: Straight
Mounting: Through Hole
Pitch: 2.54 mm
Number of Contacts: 120
Termination Method: PRESS FIT
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5650921-5 RoHS compliant?
Yes, 5650921-5 is RoHS compliant.
What is the lead time for 5650921-5?
The standard lead time for 5650921-5 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 425
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
150
19 Weeks can ship 4/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$25.35
25
$25.29
50
$25.22
100
$25.16
150
$25.10
300
$13.29
450
$9.35
600 +
$9.16
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!