Available Replacements
Equivalente no RoHS
650918-5 650918-5 TE Connectivity / AMP Brand
650918-5

TE Connectivity / AMP Brand

In Stock: 190

Minimum Order: 35

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5650918-5

ASSY,PIN,EUROCARD,TYPE R/2,LEA

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
ASSY,PIN,EUROCARD,TYPE R/2,LEA
Product Highlights:
  • Plug
  • Number of Positions = 48
  • PCB Mount Angle = Vertical
  • Yes PCB Retention Feature
  • ACTION PIN (Compliant) Posts
Search Keywords: 56509185
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5650918-5
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 30
Type: DIN 41612
Gender: Pin
Body Orientation: Straight
Mounting: Through Hole
Pitch: 2.54 mm
Number of Contacts: 48
Termination Method: Solder
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5650918-5 RoHS compliant?
Yes, 5650918-5 is RoHS compliant.
What is the lead time for 5650918-5?
The standard lead time for 5650918-5 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 250
Can Ship immediately
Minimum Order Quantity:
30
Order Increment:
30
10 Weeks can ship 1/19/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
30
$3.30
60
$3.25
120
$3.17
270
$3.13
510
$3.04
1,020
$2.84
2,520
$2.81
5,010 +
$2.72
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!