- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 5650909-5
Available Replacements
Non-RoHS Equivalent
TE Connectivity / AMP Brand
5650909-5
Conn DIN 41612 PIN 96 POS 2.54mm Solder ST Thru-Hole
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued
Certificate of Compliance
Description
+
Conn DIN 41612 PIN 96 POS 2.54mm Solder ST Thru-Hole
Search Keywords: 56509095
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5650909-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
Supplier Standard Pack:
150 -
Type:DIN 41612
-
Gender:Pin
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:96
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Frequently Asked Questions
Is 5650909-5 discontinued?
Yes, 5650909-5 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 5650909-5 RoHS compliant?
Yes, 5650909-5 is RoHS compliant.
What is the lead time for 5650909-5?
The standard lead time for 5650909-5 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.