- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 5650907-5
TE Connectivity / AMP Brand
5650907-5
ASSY,PIN,EUROCARD,TYPE C,LEAD-FREE,150 P
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Description
+
ASSY,PIN,EUROCARD,TYPE C,LEAD-FREE,150 P
Product Highlights:
- Type C Connectors
- Plug
- Number of Positions = 150
- Rows Loaded = A, B, C
- Terminate To Printed Circuit Board
Search Keywords: 56509075
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5650907-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Type:DIN 41612
-
Gender:M
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:150
-
Termination Method:Solder
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 5650907-5 RoHS compliant?
Yes, 5650907-5 is RoHS compliant.
What is the lead time for 5650907-5?
The standard lead time for 5650907-5 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
391
Can Ship immediately
MOQ for In Stock Qty:
30
MOQ for out of Stock Qty:
30
10 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
30
$22.12
60
$22.07
120
$22.01
150
$21.96
300
$11.63
450
$8.18
600 +
$8.02
Click for Quote
Log in
to unlock special pricing
Accessories