- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 5650906-5
5650906-5
TE Connectivity / AMP Brand
ASSY,PIN,EUROCARD,TYPE C,LEAD-
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
ASSY,PIN,EUROCARD,TYPE C,LEAD-
Product Highlights:
- Type C Connectors
- Plug
- Number of Positions = 120
- Rows Loaded = A, B, C
- Terminate To Printed Circuit Board
Search Keywords: 56509065
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5650906-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Type:DIN 41612
-
Gender:PL
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:120
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
You may purchase all in-stock quantity of 2
Stock lot only:
2
MOQ for In Stock Qty:
300
MOQ for out of Stock Qty:
300
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$8.91
300
$8.10
450
$5.70
600 +
$5.59
Click for Quote
Log in
to unlock special pricing