- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 5650895-5
5650895-5
TE Connectivity / AMP Brand
ASSY,RECEPT,EUROCARD,TYPE R,LEAD-FREE,96
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
ASSY,RECEPT,EUROCARD,TYPE R,LEAD-FREE,96
Product Highlights:
- Housing Gender = Plug
- Contact Gender = Receptacle
- 96 Positions
- PCB Mount Angle = Right Angle
- With PCB Mount Retention
Search Keywords: 56508955
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5650895-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
28 -
Type:DIN 41612
-
Gender:RCP
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:96
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
19
Ships today, if you order in
Buy all 19 in-stock or the regular minimum order quantity of 28
Stock lot only:
19
MOQ for In Stock Qty:
28
MOQ for out of Stock Qty:
140
Order Increment:
28
18 Weeks
can ship
10/15/26
Price (USD)
Qty
Unit Price
1
$10.956
28
$9.960
56
$9.420
112
$8.920
140
$8.680
280
$8.430
420
$8.230
560 +
$7.840
Click for Quote
Log in
to unlock special pricing