- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 5650895-4
5650895-4
TE Connectivity / AMP Brand
ASSY,RECEPT,EUROCARD,TYPE R,LE
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
ASSY,RECEPT,EUROCARD,TYPE R,LE
Product Highlights:
- Receptacle
- Number of Positions = 96
- PCB Mount Angle = Right Angle
- Yes PCB Retention Feature
- Boardlock(s)
Search Keywords: 56508954
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5650895-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
28 -
Type:DIN 41612
-
Gender:RCP
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:96
-
Termination Method:Solder
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,129
Can Ship immediately
MOQ for In Stock Qty:
28
MOQ for out of Stock Qty:
28
4 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
28
$10.01
56
$9.98
112
$9.96
140
$9.92
280
$6.11
420
$4.83
560 +
$4.74
Click for Quote
Log in
to unlock special pricing