- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 5650870-4
TE Connectivity / AMP Brand
5650870-4
ASSEMBLY,RECEPTACLE,EURO,TYPE
View Datasheet Ask the Datasheet Accessories Notify Me
- Housing Gender = Plug
- Contact Gender = Receptacle
- 64 Positions
- PCB Mount Angle = Right Angle
- Without PCB Mount Retention
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5650870-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
28 -
Type:DIN 41612
-
Gender:RCP
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:64
-
Termination Method:Solder
-
Operating Temperature:N/A