- Home ›
- All Products›
- 5650868-9
5650868-9
TE Connectivity / AMP Brand
ASSY,RECEPTACLE,EUROCARD,TYPE
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
ASSY,RECEPTACLE,EUROCARD,TYPE
Search Keywords: 56508689
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5650868-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
28 -
PCB Mount Orientation:Right Angle
-
Connector Mounting Type:Board Mount
-
Connector & Housing Type:Receptacle
-
Connector & Contact Terminates To:Printed Circuit Board
-
DIN Level:III
-
Contact Layout:Matrix
-
Contact Current Rating (Max):1.5 A
-
Connector System:Board-to-Board
-
DIN Size:Half
-
Contact Base Material:Copper
-
Number of Rows:3
-
Number of Columns:16
-
Rows Loaded:A, B, C
-
Number of Positions:48
-
Number of Signal Positions:48
-
Circuit Application:Signal
-
Row-to-Row Spacing:.1 in, 2.54 mm
-
Centerline (Pitch):.1 in, 2.54 mm
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Termination Post & Tail Length:.109 in, 2.79 mm
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
140
Order Increment:
28
25 Weeks
can ship
10/30/26
Price (USD)
Qty
Unit Price
140
$10.48
280
$6.45
420
$5.10
560 +
$5.00
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments