Available Replacements
비 RoHS 동등품
650868-5 650868-5 TE Connectivity / AMP Brand
650868-5

TE Connectivity / AMP Brand

In Stock: 112

Minimum Order: 280

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5650868-5

ASSY,RECEPTACLE,EUROCARD,TYPE R/2,LEAD-F

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
ASSY,RECEPTACLE,EUROCARD,TYPE R/2,LEAD-F
Search Keywords: 56508685
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5650868-5
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 28
Type: DIN 41612
Gender: RCP
Body Orientation: Right Angle
Mounting: Through Hole
Pitch: 2.54 mm
Number of Contacts: 48
Termination Method: Solder
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5650868-5 RoHS compliant?
Yes, 5650868-5 is RoHS compliant.
What is the lead time for 5650868-5?
The standard lead time for 5650868-5 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 517
Can Ship immediately
Minimum Order Quantity:
28
Order Increment:
28
9 Weeks can ship 1/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
28
$3.50
112
$3.28
252
$3.06
504
$2.92
1,008
$2.67
2,520
$2.60
5,012
$2.59
7,504 +
$2.58
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!