Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5650865-5

The 5650865-5 is a 64-position, vertical mount, Type B Eurocard receptacle connector with compliant post terminations.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
The 5650865-5 is a 64-position, vertical mount, Type B Eurocard receptacle connector with compliant post terminations.
Product Highlights:
  • Mating Type = Receptacle
  • Number of Positions = 64
  • PCB Mount Angle = Vertical
  • Post Type = Compliant Post
  • Not Make First / Break Last
Search Keywords: 56508655
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    5650865-5
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    40
  • Type:
    DIN 41612
  • Gender:
    RCP
  • Body Orientation:
    Straight
  • Mounting:
    Through Hole
  • Pitch:
    2.54 mm
  • Number of Contacts:
    64
  • Termination Method:
    PRESS FIT
  • Operating Temperature:
    -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5650865-5 RoHS compliant?
Yes, 5650865-5 is RoHS compliant.
What is the lead time for 5650865-5?
The standard lead time for 5650865-5 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 800
Ships today, if you order in
Minimum Order Quantity:
40
Order Increment:
40
19 Weeks can ship 3/11/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
40
$5.63
80
$5.50
120
$5.42
280
$5.27
520
$5.26
1,000
$4.92
2,520
$4.83
5,000 +
$4.72
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!