- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 5650864-5
5650864-5
TE Connectivity / AMP Brand
ASSY,RECEPTACLE,EUROCARD,TYPE
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
ASSY,RECEPTACLE,EUROCARD,TYPE
Search Keywords: 56508645
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5650864-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Type:DIN 41612
-
Gender:RCP
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:32
-
Termination Method:PRESS FIT
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
59
Can Ship immediately
You may purchase all in-stock quantity of 59
Stock lot only:
59
MOQ for In Stock Qty:
400
MOQ for out of Stock Qty:
400
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$5.115
400
$4.650
600
$3.680
800 +
$3.610
Click for Quote
Log in
to unlock special pricing