Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5650861-4

ASSEMBLY,RECEPTACLE,EUROCARD,TYPE B,LEAD

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
ASSEMBLY,RECEPTACLE,EUROCARD,TYPE B,LEAD
Search Keywords: 56508614
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5650861-4
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 40
Type: DIN 41612
Gender: RCP
Body Orientation: Straight
Mounting: Through Hole
Pitch: 2.54 mm
Number of Contacts: 64
Termination Method: Solder
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5650861-4 RoHS compliant?
Yes, 5650861-4 is RoHS compliant.
What is the lead time for 5650861-4?
The standard lead time for 5650861-4 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 479
Ships today, if you order in
MOQ for In Stock Qty:
40
MOQ for out of Stock Qty:
200
Order Increment:
40
10 Weeks can ship 1/19/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
40
$6.84
80
$6.77
120
$6.59
200
$6.54
400
$6.23
600
$5.97
800 +
$5.96
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!