Available Replacements
Non-RoHS Equivalent
650860-5 650860-5 TE Connectivity / AMP Brand
650860-5

TE Connectivity / AMP Brand

In Stock: 150

Minimum Order: 40

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5650860-5

DIN 41612 Connector - 64 Contacts - Receptacle - 2.54 mm - 2 Row - a + b.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
DIN 41612 Connector - 64 Contacts - Receptacle - 2.54 mm - 2 Row - a + b.
Product Highlights:
  • Mating Type = Receptacle
  • Number of Positions = 64
  • PCB Mount Angle = Vertical
  • Post Type = Solder Post
  • Not Make First / Break Last
Search Keywords: 56508605
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5650860-5
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 40
Type: DIN 41612
Gender: RCP
Body Orientation: Straight
Mounting: Through Hole
Pitch: 2.54 mm
Number of Contacts: 64
Termination Method: Solder
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5650860-5 RoHS compliant?
Yes, 5650860-5 is RoHS compliant.
What is the lead time for 5650860-5?
The standard lead time for 5650860-5 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 295
Can Ship immediately
Minimum Order Quantity:
40
Order Increment:
40
10 Weeks can ship 1/11/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
40
$4.88
80
$4.78
120
$4.69
280
$4.63
520
$4.60
1,000 +
$4.58
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!