Available Replacements
Non-RoHS Equivalent
650408-4 650408-4 TE Connectivity / AMP Brand
650408-4

TE Connectivity / AMP Brand

In Stock: 1,235

Minimum Order: 30

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5650408-4

ASSEMBLY,RECEPTACLE,EURO,TYPE

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
ASSEMBLY,RECEPTACLE,EURO,TYPE
Product Highlights:
  • Preloaded
  • Contact Gender = Receptacle
  • Housing Gender = Plug
  • Type = Type C
  • 2.54 mm Centerline
Search Keywords: 56504084
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5650408-4
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 30
Type: DIN 41612
Gender: F
Body Orientation: Straight
Mounting: Through Hole
Pitch: 2.54 mm
Number of Contacts: 64
Termination Method: Solder
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5650408-4 RoHS compliant?
Yes, 5650408-4 is RoHS compliant.
What is the lead time for 5650408-4?
The standard lead time for 5650408-4 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
150
Order Increment:
30
10 Weeks can ship 2/1/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
150
$9.39
300
$5.78
450
$4.58
600 +
$4.49
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!