Available Replacements
RoHS olmayan eşdeğer
650405-5 650405-5 TE Connectivity / AMP Brand
650405-5

TE Connectivity / AMP Brand

In Stock: 271

Minimum Order: 30

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5650405-5

ASSEMBLY,RECEPTACLE,EUROCARD,T

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
ASSEMBLY,RECEPTACLE,EUROCARD,T
Product Highlights:
  • Type C Connectors
  • Receptacle
  • Number of Positions = 150
  • Rows Loaded = A, B, C
  • Terminate To Printed Circuit Board
Search Keywords: 56504055
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5650405-5
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 30
Type: DIN 41612
Gender: F
Body Orientation: Straight
Mounting: Through Hole
Pitch: 2.54 mm
Number of Contacts: 150
Termination Method: Solder
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5650405-5 RoHS compliant?
Yes, 5650405-5 is RoHS compliant.
What is the lead time for 5650405-5?
The standard lead time for 5650405-5 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 119
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
150
10 Weeks can ship 1/26/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$24.50
25
$24.44
50
$24.37
100
$24.31
150
$24.25
300
$12.84
450
$9.04
600 +
$8.85
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!