- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 5650404-5
TE Connectivity / AMP Brand
5650404-5
ASSEMBLY,RECEPTACLE,EUROCARD,TYPE C,LEAD
View Datasheet Ask the Datasheet Accessories Notify Me
- Type C Connectors
- Receptacle
- Number of Positions = 150
- Rows Loaded = A, B, C
- Terminate To Printed Circuit Board
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 5650404-5 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
30 |
| Type: | DIN 41612 |
| Gender: | RCP |
| Body Orientation: | Straight |
| Mounting: | Through Hole |
| Pitch: | 2.54 mm |
| Number of Contacts: | 150 |
| Termination Method: | Solder |
| Operating Temperature: | -55 to 125 °C |