- Home ›
- All Products›
- 5650187-1
5650187-1
TE Connectivity / AMP Brand
CONN SEC II 17 POS 100 C/L R/A
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
CONN SEC II 17 POS 100 C/L R/A
Search Keywords: 56501871
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5650187-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
168 -
PCB Mount Retention:Without
-
PCB Mount Orientation:Right Angle
-
Contact Mating Area Plating Material:Gold
-
Contact Underplating Material:Nickel
-
Mating Retention:Without
-
Connector Mounting Type:Board Mount
-
UL Flammability Rating:UL 94V-0
-
Contact Current Rating (Max):3 A
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Housing Material:Polyester GF
-
Position Locations Omitted:0
-
Number of Signal Positions:0
-
Contact Base Material:Phosphor Bronze
-
Packaging Quantity:168
-
Connector & Contact Terminates To:Printed Circuit Board
-
Number of Positions:34
-
Number of Dual Positions:17
-
Contact Type:Socket
-
Connector System:Board-to-Board
-
Mating Alignment:Without
-
Keying & Polarized Position Locations:0
-
Packaging Method:Tray
-
PCB Mount Alignment:Without
-
Number of Power Positions:34
-
Operating Voltage:400 V, 400 VAC
-
Centerline (Pitch):.1 in, 2.54 mm
-
Contact Mating Area Plating Material Thickness:30 µin, .76 µm
-
Power Contact Centerline:.1 in, 2.54 mm
-
Card Slot Depth:.304 in, 7.58 mm
-
Operating Temperature Range:-55 – 85 °C, -67 – 185 °F
-
Termination Post & Tail Length:.09 in, 2.29 mm
-
Circuit Application:Power & Signal
-
Primary Product Color:Black
-
Connector Height:.7 in, 15.58 mm
-
PCB Contact Termination Area Plating Material Finish:Bright
-
Connector & Housing Type:Receptacle
-
PCB Contact Termination Area Plating Material Thickness:100 µin, 2.54 µm
-
PCB Contact Termination Area Plating Material:Tin-Lead
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
168
9 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
168
$20.44
336
$10.82
504
$7.62
672 +
$7.46
Click for Quote
Log in
to unlock special pricing