- Home ›
- All Products›
- 5650181-3
5650181-3
TE Connectivity / AMP Brand
STANDARD EDGE .050 SERIES 23 DUAL ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
STANDARD EDGE .050 SERIES 23 DUAL ASSY
Product Highlights:
- 23 Dual Positions
- PCB Termination Type = Solder
- Mating Polarization Method = 1 Key
- Termination (Solder) Post Length = 3.56 mm
- Daughter Board Thickness = 1.37 - 1.78 mm
Search Keywords: 56501813
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5650181-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
35 -
Packaging Quantity:35
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Connector & Housing Type:Receptacle
-
PCB Contact Termination Area Plating Material Finish:Bright
-
Contact Base Material:Phosphor Bronze
-
Contact Mating Area Plating Material Thickness:.76 µm
-
Circuit Application:Signal
-
Operating Voltage:203 VAC
-
Number of Positions:46
-
Housing Material:High Temperature Thermoplastic
-
Number of Dual Positions:23
-
Connector System:Board-to-Board
-
Contact Current Rating (Max):1 A
-
Connector & Contact Terminates To:Printed Circuit Board
-
PCB Mount Orientation:Vertical
-
Connector Contact Load Condition:Fully Loaded
-
Mating Alignment:Without
-
Packaging Method:Box
-
Connector Mounting Type:Board Mount
-
PCB Mount Alignment:With
-
Contact Mating Area Plating Material:Gold
-
PCB Mount Retention:With
-
Mating Retention:Without
-
Contact Underplating Material:Nickel
-
PCB Mount Retention Type:Boardlock
-
Number of Rows:2
-
PCB Contact Termination Area Plating Material:Tin-Lead
-
Contact Type:Socket
-
Operating Temperature Range:-55 – 85 °C, -67 – 185 °F
-
PCB Contact Termination Area Plating Material Thickness:100 µin, 2.54 µm
-
Card Slot Depth:.3 in, 7.62 mm
-
Centerline (Pitch):.05 in, 1.27 mm
-
Connector Height:.55 in, 13.97 mm
-
Termination Post & Tail Length:.14 in, 3.56 mm
-
Primary Product Color:BROWN
-
Accepts Card Thickness:.054 – .07 in, 1.37 – 1.78 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
788
31 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
788
$7.64
1,575
$4.03
2,363
$2.77
3,150 +
$2.72
Click for Quote
Log in
to unlock special pricing