- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Card Edge ›
- 5650181-2
5650181-2
TE Connectivity / AMP Brand
STANDARD EDGE .050 SERIES 40 DUAL ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
STANDARD EDGE .050 SERIES 40 DUAL ASSY
Product Highlights:
- 40 Dual Positions
- PCB Termination Type = Solder
- Mating Polarization Method = 1 Key
- Termination (Solder) Post Length = 3.56 mm
- Daughter Board Thickness = 1.37 - 1.78 mm
Search Keywords: 56501812
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5650181-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
35
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
1,750
Ships today, if you order in
MOQ for In Stock Qty:
35
MOQ for out of Stock Qty:
35
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
35
$8.68
105
$8.66
280
$8.64
525
$8.62
1,050
$4.55
1,575
$3.13
2,100 +
$3.07
Click for Quote
Log in
to unlock special pricing