- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Card Edge ›
- 5650118-2
5650118-2
TE Connectivity / AMP Brand
CONN SEC II 10 POS 100C/L R/A
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
CONN SEC II 10 POS 100C/L R/A
Search Keywords: 56501182
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5650118-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
252 -
Type:Card Edge
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Termination Method:Solder
-
Pitch:2.54 mm
-
Number of Contacts:20
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
914
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
189
4 Weeks
can ship
6/5/26
Price (USD)
Qty
Unit Price
5
$6.62
50
$5.46
100
$5.16
189
$4.99
378
$4.69
567
$4.58
756 +
$4.47
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments