- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Card Edge ›
- 5650118-1
TE Connectivity / AMP Brand
5650118-1
CONN SEC II 15 POS 100C/L R/A
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description
+
CONN SEC II 15 POS 100C/L R/A
Product Highlights:
- Connector
- Product Series = Standard Edge II
- Connector Type = Standard
- 2.54 mm Centerline
- 15 Dual Positions
Search Keywords: 56501181
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5650118-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
168 -
Type:Card Edge
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Termination Method:Solder
-
Pitch:2.54 mm
-
Number of Contacts:30
Tools/3D Models
+
Frequently Asked Questions
Is 5650118-1 RoHS compliant?
Yes, 5650118-1 is RoHS compliant.
What is the lead time for 5650118-1?
The standard lead time for 5650118-1 is approximately 21 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
504
can ship 10/2/26
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
126
21 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
5
$17.52
25
$17.48
50
$17.43
100
$17.39
126
$17.34
252
$9.18
378
$6.46
504 +
$6.33
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT